
* Images are for reference only
SXT21412ED48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412ED48-27.000M
- JLCPCB Part #
- C6245300
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 12pF 27MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6486
200+
$0.6588
500+
$0.6362
1000+
$0.6249
Related Products

SXT21412EA48-27.000M
Suntsu Electronics, Inc.
$1.5420

SXT21412EE48-27.000M
Suntsu Electronics, Inc.
$1.6841

SXT11412ED48-27.000M
Suntsu Electronics, Inc.
$0.9656

SXT2148DC07-27.000M
Suntsu Electronics, Inc.
$1.4758

SXT21410EB27-16.000M
Suntsu Electronics, Inc.
$1.1609

SXT2148CB07-38.400M
Suntsu Electronics, Inc.
$1.1739
Welcome back, may I help you?