
* Images are for reference only
SXT2248FD17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD17-40.000M
- JLCPCB Part #
- C7384423
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 40MHz 50Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2629
200+
$0.5042
500+
$0.4881
1000+
$0.4784
Related Products

SXT2248FE17-40.000M
Suntsu Electronics, Inc.
$1.0583

SXT2248FA17-40.000M
Suntsu Electronics, Inc.
$1.2242

SXT2248FB17-40.000M
Suntsu Electronics, Inc.
$1.2371

SXT22418CA48-27.000M
Suntsu Electronics, Inc.
$1.1582

FH3000006
Diodes Incorporated
$0.9391

SXT2248EB48-24.576M
Suntsu Electronics, Inc.
$1.3321
Welcome back, may I help you?