
* Images are for reference only
SXT21412EC27-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EC27-20.000M
- JLCPCB Part #
- C6509870
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 12pF 200Ω 20MHz ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2884
200+
$0.5148
500+
$0.4971
1000+
$0.4890
Related Products

SXT21412EC27-40.000M
Suntsu Electronics, Inc.
$1.4541

SXT21412DC27-20.000M
Suntsu Electronics, Inc.
$1.2321

SXT21412EC27-24.000M
Suntsu Electronics, Inc.
$1.5506

SXT21422CA07-18.432M
Suntsu Electronics, Inc.
$1.3190

SXT21419DB07-40.000M
Suntsu Electronics, Inc.
$2.5494

SXT21412FA07-27.120M
Suntsu Electronics, Inc.
$1.5281