* Images are for reference only
SCE048XA3SD5B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE048XA3SD5B
- JLCPCB Part #
- C7309517
- Package
- -
- Description
- 95dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE048XA3SD5B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE048XA3SD5B technical specifications, attributes, and parameters.
SCE048XA3SD5B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE048XA3SD5B datasheets or manufacturer documentation.
Datasheet: SCE048XA3SD5B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE048LA2MP1B
Mallory Sonalert Products Inc
$208.8045
-
SCE028XD2DB1S
Mallory Sonalert Products Inc
$70.6605
-
SBT12TLHCTPC
Mallory Sonalert Products Inc
$102.621
-
PK-26N04P-06AQ
Mallory Sonalert Products Inc
$19.356
-
ZT016LDSR9R
Mallory Sonalert Products Inc
$104.4315
-
MSS5ELMFP
Mallory Sonalert Products Inc
$80.928