
* Images are for reference only
MT29F1G08ABBFAH4-ITE:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F1G08ABBFAH4-ITE:F
- JLCPCB Part #
- C7307835
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 1.7V~1.95V 10 Years 1Gbit 220us 2ms Parallel VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$7.3742
10+
$6.3414
30+
$5.7125
100+
$5.1849
Welcome back, may I help you?