
* Images are for reference only
MT29F4G08ABBFAH4-IT:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G08ABBFAH4-IT:F
- JLCPCB Part #
- C19753219
- Package
- VFBGA-63(9x11)
- Description
- -40℃~+85℃ 1.7V~1.95V 100,000 cycles 200us 2ms 4Gbit Parallel Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Hardware reset function、Copy back write function VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$10.5385
10+
$9.1176
30+
$8.2523
100+
$7.5250
Related Products
Welcome back, may I help you?