This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS25WQ020-JZLE-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS25WQ020-JZLE-TR
JLCPCB Part #
C7290389
Package
XSON-8(2x3)
Description
-40℃~+105℃ 1.65V~1.95V 100,000 cycles 104MHz 15uA 20 Years 2Mbit 500us Hardware write protection、Software write protection、Write enable latch SPI XSON-8(2x3) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7131
200+ $0.2843
500+ $0.2747
1000+ $0.2715
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons