CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. W25Q16JWXHIQ TR
W25Q16JWXHIQ TR
Extended
* Images are for reference only

W25Q16JWXHIQ TR

Attributes
Value
Manufacturer
Winbond Elec
MFR.Part #
W25Q16JWXHIQ TR
JLCPCB Part #
C7150055
Package
XSON-8(2x3)
Description
1.65V~1.95V 133MHz 16Mbit 20 Years SPI XSON-8(2x3) NOR FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerWinbond Elec
PackageXSON-8(2x3)
Data Retention - TDR (Year)20 Years
Clock Frequency133MHz
Memory Size16Mbit
Voltage - Supply1.65V~1.95V
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NOR FLASH
  6. W25Q16JWXHIQ TR
W25Q16JWXHIQ TR

* Images are for reference only

W25Q16JWXHIQ TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W25Q16JWXHIQ TR
JLCPCB Part #
C7150055
Package
XSON-8(2x3)
Description
1.65V~1.95V 133MHz 16Mbit 20 Years SPI XSON-8(2x3) NOR FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25Q16JWXHIQ TR

* Images are for reference only

W25Q16JWXHIQ TR

Extended
Manufacturer

Winbond Elec

MFR.Part #
W25Q16JWXHIQ TR
JLCPCB Part #
C7150055
Package
XSON-8(2x3)
Description
1.65V~1.95V 133MHz 16Mbit 20 Years SPI XSON-8(2x3) NOR FLASH ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W25Q16JWXHIQ TR Specifications

W25Q16JWXHIQ TR technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NOR FLASH
ManufacturerWinbond Elec
PackageXSON-8(2x3)
Data Retention - TDR (Year)20 Years
Clock Frequency133MHz
Memory Size16Mbit
Voltage - Supply1.65V~1.95V
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W25Q16JWXHIQ TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W25Q16JWXHIQ TR Documents

W25Q16JWXHIQ TR datasheets or manufacturer documentation.

Datasheet: W25Q16JWXHIQ TR Datasheet (PDF)

W25Q16JWXHIQ TR Schematic Symbol & PCB Footprint

The W25Q16JWXHIQ TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.