
* Images are for reference only
IS43LD16320A-25BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LD16320A-25BLI-TR
- JLCPCB Part #
- C2065296
- Package
- TFBGA-134(10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V 400MHz 512Mbit DDR SDRAM TFBGA-134(10x11.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9015
200+
$3.4450
500+
$3.3242
1000+
$3.2646
Related Products
Welcome back, may I help you?