
* Images are for reference only
IS25LP512MG-RHLE-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP512MG-RHLE-TR
- JLCPCB Part #
- C7290364
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+105℃ 100,000 cycles 166MHz 2.3V~3.6V 20 Years 30uA 512Mbit Power-on reset、Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3522
200+
$4.9290
500+
$4.7652
1000+
$4.6833
Related Products
Welcome back, may I help you?