
* Images are for reference only
W25Q32JVTBIQ TR
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W25Q32JVTBIQ TR
- JLCPCB Part #
- C2456253
- Package
- TFBGA-24(6x8)
- Description
- -40℃~+85℃ 100,000 cycles 10uA 133MHz 2.7V~3.6V 20 Years 32Mbit 3ms SPI TFBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1145
200+
$0.4317
500+
$0.4172
1000+
$0.4091
Welcome back, may I help you?