
* Images are for reference only
IS46QR16256B-083RBLA2
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS46QR16256B-083RBLA2
- JLCPCB Part #
- C5119925
- Package
- BGA-96(13.5x7.5)
- Description
- -40℃~+105℃ 1.2GHz 1.2V 4Gbit Auto precharge function、Data mask function、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh、CRC function DDR4 SDRAM BGA-96(13.5x7.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 198
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$20.8727
30+
$19.8291
Related Products
Welcome back, may I help you?