
* Images are for reference only
RB551V-30TA_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- RB551V-30TA_R1_00001
- JLCPCB Part #
- C7273212
- Package
- SOT-23
- Description
- 1 Pair Common Anode 100uA@20V 200mA 30V 310mV@100mA SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 927000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0600
200+
$0.0239
500+
$0.0231
1000+
$0.0228
Related Products
Welcome back, may I help you?