
* Images are for reference only
PZ1AL20B-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PZ1AL20B-AU_R1_000A1
- JLCPCB Part #
- C6957927
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 Independent 15Ω 19V~21V 1W 1uA@15V 20V 750Ω SOD-123FL Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0799
200+
$0.0319
500+
$0.0309
1000+
$0.0304
Related Products