
* Images are for reference only
SVM845L_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SVM845L_R1_00001
- JLCPCB Part #
- C7090427
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 150A 250uA@45V 45V 500mV@8A 8A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 85500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4488
200+
$0.1791
500+
$0.1731
1000+
$0.1702
Related Products