This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ED304S_L2_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
ED304S_L2_00001
JLCPCB Part #
C17492073
Package
TO-252
Description
-55℃~+150℃ 1.25V@3A 1uA@400V 35ns 3A 400V TO-252 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 60000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5141
200+ $0.2063
500+ $0.1982
1000+ $0.1950

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons