
* Images are for reference only
MER1DMB-AU_R2_006A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MER1DMB-AU_R2_006A1
- JLCPCB Part #
- C17554565
- Package
- SMB(DO-214AA)
- Description
- -55℃~+175℃ 1A 200V 35ns 950mV@1A SMB(DO-214AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 133
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0675
200+
$0.0270
500+
$0.0261
1000+
$0.0256
Welcome back, may I help you?