This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVE630ARAR47MD55G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE630ARAR47MD55G
JLCPCB Part #
C7272573
Package
SMD,D4xL5.2mm
Description
-40℃~+105℃ 1000hrs@105℃ 470nF 4mm 5.2mm 5mA@120Hz 63V ±20% SMD,D4xL5.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 43

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2103
200+ $0.0840
500+ $0.0813
1000+ $0.0798
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons