This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKMS551VSN271MA40S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKMS551VSN271MA40S
JLCPCB Part #
C7271310
Package
Plugin,D35xL40mm
Description
-25℃~+105℃ 1.42A@120Hz 10mm 270uF 3000hrs@105℃ 35mm 40mm 550V ±20% Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.5206
200+ $5.3944
400+ $5.2156
1000+ $5.1254
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons