
* Images are for reference only
EMVH500GRA221MKE0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH500GRA221MKE0S
- JLCPCB Part #
- C3008504
- Package
- SMD,D12.5xL13.5mm
- Description
- -40℃~+125℃ 12.5mm 13.5mm 220uF 50V 850mA@100kHz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.9239
10+
$0.7494
30+
$0.6622
250+
$0.5766
500+
$0.5250
1000+
$0.4975
Related Products
Welcome back, may I help you?