
* Images are for reference only
EC5SBW-24S15
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC5SBW-24S15
- JLCPCB Part #
- C7270677
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.5kV 15V 2A 30W 89% 9V~36V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.0096
200+
$35.1168
500+
$33.9438
1000+
$33.3637
Welcome back, may I help you?