This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC3BB13

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC3BB13
JLCPCB Part #
C6238659
Package
DIP,50.8x25.4mm
Description
-25℃~+71℃ 1 10.2mm 100kHz 15V 18V~36V 25.4mm 50.8mm 500mA 5mA 82% ±2% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.3919
200+ $20.1068
500+ $19.4352
1000+ $19.1034
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons