
* Images are for reference only
MP3438GTL-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3438GTL-P
- JLCPCB Part #
- C7231666
- Package
- SOT-583
- Description
- -40℃~+125℃@(TJ) 1 1.2MHz 16V 2A 800mV~16V Boost Boost Built-in Yes SOT-583 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7372
10+
$0.5991
30+
$0.5300
100+
$0.4626
500+
$0.4208
1000+
$0.4000
Related Products
Welcome back, may I help you?