
* Images are for reference only
MP3216GJE-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3216GJE-Z
- JLCPCB Part #
- C3194250
- Package
- TSOT-23-5
- Description
- -40℃~+85℃@(TA) 1 1MHz~1.5MHz 2.5V~6V 550uA 750mA Adjustable Boost Boost Built-in No TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.8662
100+
$0.8273
500+
$0.8014
Related Products
Welcome back, may I help you?