This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP6400DJ-25-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP6400DJ-25-LF-P
JLCPCB Part #
C6228123
Package
TSOT-23-6
Description
-40℃~+125℃@(Tj) 1 1.8V~6V 2.33V 24ms Active Low Open Drain Voltage Monitor Yes TSOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4021
10+ $0.3197
30+ $0.2842
100+ $0.2406
500+ $0.2196
1000+ $0.2083
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons