
* Images are for reference only
MLC10-R047M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- MLC10-R047M-RC
- JLCPCB Part #
- C7226565
- Package
- 0805
- Description
- 200mΩ 20@50MHz 300mA 320MHz 47nH ±20% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2253
200+
$0.8879
500+
$0.8589
1000+
$0.8444
Welcome back, may I help you?