This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RB0807-3R3K-RC

Extended
Manufacturer
Allied Components International
MFR.Part #
RB0807-3R3K-RC
JLCPCB Part #
C7037980
Package
Plugin,D=8.8mm
Description
17mΩ 3.3uH 5A ±10% 插件,D=8.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.3681
200+ $0.9453
500+ $0.9131
1000+ $0.8986

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons