
AE90-103K-RC
- Manufacturer
- MFR.Part #
- AE90-103K-RC
- JLCPCB Part #
- C17252544
- Package
- Plugin,D6xL16mm
- Description
- 10mH 120mA 150mA 200kHz 40Ω 60@79.6kHz ±10% Plugin,D6xL16mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Allied Components International | |
| Package | Plugin,D6xL16mm | |
| Current - Saturation(Isat) | 150mA | |
| Inductance | 10mH | |
| Frequency - Self Resonant | 200kHz | |
| Q @ Frequency | 60@79.6kHz | |
| Tolerance | ±10% | |
| Current Rating | 120mA | |
| DC Resistance(DCR) | 40Ω |

* Images are for reference only
AE90-103K-RC
Extended- Manufacturer
- MFR.Part #
- AE90-103K-RC
- JLCPCB Part #
- C17252544
- Package
- Plugin,D6xL16mm
- Description
- 10mH 120mA 150mA 200kHz 40Ω 60@79.6kHz ±10% Plugin,D6xL16mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AE90-103K-RC
Extended- Manufacturer
- MFR.Part #
- AE90-103K-RC
- JLCPCB Part #
- C17252544
- Package
- Plugin,D6xL16mm
- Description
- 10mH 120mA 150mA 200kHz 40Ω 60@79.6kHz ±10% Plugin,D6xL16mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AE90-103K-RC Specifications
AE90-103K-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | Allied Components International | |
| Package | Plugin,D6xL16mm | |
| Current - Saturation(Isat) | 150mA | |
| Inductance | 10mH | |
| Frequency - Self Resonant | 200kHz | |
| Q @ Frequency | 60@79.6kHz | |
| Tolerance | ±10% | |
| Current Rating | 120mA | |
| DC Resistance(DCR) | 40Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AE90-103K-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AE90-103K-RC Documents
AE90-103K-RC datasheets or manufacturer documentation.
Datasheet: AE90-103K-RC Datasheet (PDF)
AE90-103K-RC Schematic Symbol & PCB Footprint
The AE90-103K-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.