
PC1004-271K-RC
- Manufacturer
- MFR.Part #
- PC1004-271K-RC
- JLCPCB Part #
- C3222025
- Package
- SMD,10x9mm
- Description
- 270uH 450mA 950mΩ ±10% SMD,10x9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Allied Components International | |
| Package | SMD,10x9mm | |
| Inductance | 270uH | |
| Tolerance | ±10% | |
| Current Rating | 450mA | |
| DC Resistance(DCR) | 950mΩ |

* Images are for reference only
PC1004-271K-RC
Extended- Manufacturer
- MFR.Part #
- PC1004-271K-RC
- JLCPCB Part #
- C3222025
- Package
- SMD,10x9mm
- Description
- 270uH 450mA 950mΩ ±10% SMD,10x9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PC1004-271K-RC
Extended- Manufacturer
- MFR.Part #
- PC1004-271K-RC
- JLCPCB Part #
- C3222025
- Package
- SMD,10x9mm
- Description
- 270uH 450mA 950mΩ ±10% SMD,10x9mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PC1004-271K-RC Specifications
PC1004-271K-RC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Allied Components International | |
| Package | SMD,10x9mm | |
| Inductance | 270uH | |
| Tolerance | ±10% | |
| Current Rating | 450mA | |
| DC Resistance(DCR) | 950mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PC1004-271K-RC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PC1004-271K-RC Documents
PC1004-271K-RC datasheets or manufacturer documentation.
Datasheet: PC1004-271K-RC Datasheet (PDF)
PC1004-271K-RC Schematic Symbol & PCB Footprint
The PC1004-271K-RC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.