
* Images are for reference only
MC22FD501G-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC22FD501G-F
- JLCPCB Part #
- C7225245
- Package
- 2220
- Description
- -55℃~+125℃ 2mm 5.7mm 500V 500pF ±2% 2220 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4124
200+
$8.9434
500+
$8.6438
1000+
$8.4973
Related Products

MC22FF501G-F
Cornell Dubilier Electronics
$22.9181

MC22FD501J-F
Cornell Dubilier Electronics
$6.3810

MC22FF501G-TF
Cornell Dubilier Electronics
$12.7990

MC22FF471G-F
Cornell Dubilier Electronics
$21.5491

MC22FF151J-F
Cornell Dubilier Electronics
$8.2251

MC22FA202F-TF
Cornell Dubilier Electronics
$20.9516
Welcome back, may I help you?