DCMC383U050BB2B
Extended
* Images are for reference only

DCMC383U050BB2B

Attributes
Value
MFR.Part #
DCMC383U050BB2B
JLCPCB Part #
C6183137
Package
Bolt,D50.8xL79.38mm
Description
-10%~+75% -40℃~+85℃ 11.9A@120Hz 16.3mΩ@120Hz 22.22mm 38000uF 50.8mm 50V 79.38mm Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerCornell Dubilier Electronics
PackageBolt,D50.8xL79.38mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)16.3mΩ@120Hz
Pin Spacing22.22mm
Voltage Rating50V
Height - Seated (Max)79.38mm
Tolerance-10%~+75%
Capacitance38000uF
Ripple Current11.9A@120Hz
Diameter50.8mm