
* Images are for reference only
AFK158M16H32VT-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AFK158M16H32VT-F
- JLCPCB Part #
- C2443145
- Package
- SMD,D12.5xL14.3mm
- Description
- -55℃~+105℃ 12.5mm 14.3mm 1500uF 16V 5000hrs@105℃ 60mΩ@100kHz 825mA@120Hz ±20% SMD,D12.5xL14.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4809
200+
$0.5727
500+
$0.5533
1000+
$0.5437
Related Products

AFK158M16H32T-F
Cornell Dubilier Electronics
$1.9568

AFK158M16H32B-F
Cornell Dubilier Electronics
$2.5988

AFK687M35H32VT-F
Cornell Dubilier Electronics
$1.4809

AFK227M63H32VT-F
Cornell Dubilier Electronics
$2.9246

AFK397M50H32VT-F
Cornell Dubilier Electronics
$3.7280

AFK107M80H32VT-F
Cornell Dubilier Electronics
$5.2136
Welcome back, may I help you?