
* Images are for reference only
MC12CD080D-TF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC12CD080D-TF
- JLCPCB Part #
- C7225177
- Package
- 1210
- Description
- -55℃~+125℃ 2mm 3.2mm 500V 8pF 1210 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0153
200+
$1.2033
500+
$1.1630
1000+
$1.1437
Related Products

MC12CD050D-TF
Cornell Dubilier Electronics
$3.4470

MC12CD080C-TF
Cornell Dubilier Electronics
$7.4175

MC12CD020C-TF
Cornell Dubilier Electronics
$7.4175

MC12ED270J-F
Cornell Dubilier Electronics
$4.3249

MC12FA101G-F
Cornell Dubilier Electronics
$10.2153

MC12FA910J-F
Cornell Dubilier Electronics
$5.2059
Welcome back, may I help you?