
* Images are for reference only
IS62WVS5128GALL-30NLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WVS5128GALL-30NLI-TR
- JLCPCB Part #
- C7211339
- Package
- SOP-8
- Description
- -40℃~+85℃ 1.65V~2.2V 20mA 4Mbit 8uA SPI SOP-8 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.4590
200+
$4.1733
500+
$4.0348
1000+
$3.9655
Related Products
Welcome back, may I help you?