
* Images are for reference only
IS61NLP12836B-200TQI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61NLP12836B-200TQI
- JLCPCB Part #
- C20477323
- Package
- 100-TQFP (14x20)
- Description
- -40℃~+85℃ 210mA 3.135V~3.465V 3.1ns 4Mbit 75mA Auto power-down function Parallel Port (Parallel) 100-TQFP (14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9221
216+
$9.1473
504+
$8.8417
1008+
$8.6905
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61NLP12836B-200TQLI
ISSI(Integrated Silicon Solution)
$9.2277

IS61LF102418A-7.5TQLI-TR
ISSI(Integrated Silicon Solution)
$46.5085

IS61NLP25618A-200TQI
ISSI(Integrated Silicon Solution)
$22.9221

IS61LF6436A-8.5TQI
ISSI(Integrated Silicon Solution)
$22.7098

IDT71V3579S65PF8
RENESAS
$14.7673

IS61LV12824-10TQI-TR
ISSI(Integrated Silicon Solution)
$21.3619