
* Images are for reference only
IS62WV25616EBLL-45B2LI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS62WV25616EBLL-45B2LI-TR
- JLCPCB Part #
- C6644090
- Package
- VFBGA-48(6x8)
- Description
- -40℃~+85℃ 10uA 2.2V~3.6V 22mA 45ns 4Mbit Auto power-down function Parallel Port (Parallel) VFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2033
200+
$4.0714
500+
$3.9349
1000+
$3.8690
Related Products

IS62WV25616EBLL-45BLI-TR
ISSI(Integrated Silicon Solution)
$3.0965

IS62WV25616EBLL-45TLI-TR
ISSI(Integrated Silicon Solution)
$5.3659

CY62157EV18LL-55BVXI
Infineon/Cypress Semicon
$10.2323

CY62126EV30LL-55BVXE
Infineon/Cypress Semicon
$7.9404

CY7C1061GN30-10BV1XIT
Infineon/Cypress Semicon
$31.6860

CY7C1041G18-15BVXI
Infineon/Cypress Semicon
$9.4324
Welcome back, may I help you?