
* Images are for reference only
HFC02-1N8S-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- HFC02-1N8S-RC
- JLCPCB Part #
- C7201953
- Package
- 0201
- Description
- 1.8nH 160mΩ 390mA 4@100MHz 8GHz 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3577
200+
$0.9412
500+
$0.9091
1000+
$0.8946
Welcome back, may I help you?