PCSDR73-560M-RC
Extended
* Images are for reference only

PCSDR73-560M-RC

Attributes
Value
MFR.Part #
PCSDR73-560M-RC
JLCPCB Part #
C17377202
Package
SMD,7.3x7.3mm
Description
1.075A 359.4mΩ 56uH 975mA ±20% SMD,7.3x7.3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerAllied Components International
PackageSMD,7.3x7.3mm
Current - Saturation(Isat)1.075A
Inductance56uH
Current Rating975mA
Tolerance±20%
DC Resistance(DCR)359.4mΩ