
* Images are for reference only
EMVH500GRA471MMH0S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH500GRA471MMH0S
- JLCPCB Part #
- C7184289
- Package
- SMD,D18xL16.5mm
- Description
- -40℃~+125℃ 150mΩ@100kHz 16.5mm 18mm 460mA@120Hz 470uF 5000hrs@125℃ 50V ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2438
150+
$1.2953
450+
$1.2519
1050+
$1.2293
Welcome back, may I help you?