This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVA6R3GDA472MLH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA6R3GDA472MLH0S
JLCPCB Part #
C2166857
Package
SMD,D16xL16.5mm
Description
-40℃~+85℃ 1.512A@100kHz 16.5mm 16mm 2000hrs@85℃ 4700uF 6.3V ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 175

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7733
200+ $0.6861
500+ $0.6620
1000+ $0.6507

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons