This website requires JavaScript.
no-image

* Images are for reference only

EMVE500ARA471MMH0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE500ARA471MMH0S
JLCPCB Part #
C6548997
Package
SMD,D18xL16.5mm
Description
-40℃~+105℃ 16.5mm 18mm 2000hrs@105℃ 470uF 50V 750mA@120Hz ±20% SMD,D18xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 175

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7526
175+ $0.3008
525+ $0.2911
1050+ $0.2863

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons