
* Images are for reference only
EMVH101ARA220MJA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVH101ARA220MJA0G
- JLCPCB Part #
- C7184288
- Package
- SMD,D10xL10mm
- Description
- -40℃~+125℃ 100V 106.95mA@120Hz 10mm 10mm 2000hrs@125℃ 22uF 550mΩ@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5235
200+
$0.2094
500+
$0.2030
1000+
$0.1982
Welcome back, may I help you?