This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC8AW-24D15

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC8AW-24D15
JLCPCB Part #
C7182851
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 10.2mm 15V 2 20.3mm 300kHz 31.8mm 500mA 500uF 75mVp-p 8mA 90% 9V~36V ±1.5% DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $76.4244
200+ $30.4943
500+ $29.4760
1000+ $28.9717
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons