
* Images are for reference only
EC4AB12HT
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC4AB12HT
- JLCPCB Part #
- C7179134
- Package
- DIP,31.8x20.3mm
- Description
- 1 12V 18V~36V 3kV 470mA 5.6W 83% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.8128
200+
$17.4818
500+
$16.8986
1000+
$16.6094
Welcome back, may I help you?