CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ECLB40W-110S05N
ECLB40W-110S05N
Extended
* Images are for reference only

ECLB40W-110S05N

Attributes
Value
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
ECLB40W-110S05N
JLCPCB Part #
C6190407
Package
DIP,52x30.5mm
Description
1 3kV 40W 43V~160V 5V 88.5% 8A Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection DIP,52x30.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,52x30.5mm
Conversion Efficiency88.5%
Output Current(Max)8A
Output Power40W
Voltage - Supply43V~160V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. ECLB40W-110S05N
ECLB40W-110S05N

* Images are for reference only

ECLB40W-110S05N

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
ECLB40W-110S05N
JLCPCB Part #
C6190407
Package
DIP,52x30.5mm
Description
1 3kV 40W 43V~160V 5V 88.5% 8A Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection DIP,52x30.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECLB40W-110S05N

* Images are for reference only

ECLB40W-110S05N

Extended
Manufacturer

Cincon Electronics Co. LTD

MFR.Part #
ECLB40W-110S05N
JLCPCB Part #
C6190407
Package
DIP,52x30.5mm
Description
1 3kV 40W 43V~160V 5V 88.5% 8A Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection DIP,52x30.5mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECLB40W-110S05N Specifications

ECLB40W-110S05N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerCincon Electronics Co. LTD
PackageDIP,52x30.5mm
Conversion Efficiency88.5%
Output Current(Max)8A
Output Power40W
Voltage - Supply43V~160V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overheat protection
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECLB40W-110S05N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECLB40W-110S05N Documents

ECLB40W-110S05N datasheets or manufacturer documentation.

Datasheet: ECLB40W-110S05N Datasheet (PDF)

ECLB40W-110S05N Schematic Symbol & PCB Footprint

The ECLB40W-110S05N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.