
* Images are for reference only
AM3N-1203SH30Z
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM3N-1203SH30Z
- JLCPCB Part #
- C6120152
- Package
- DIP,31.8x20.3mm
- Description
- 1 10.8V~13.2V 2W 3.3V 3kV 60% 600mA Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1879
200+
$8.8537
500+
$8.5583
1000+
$8.4122
Welcome back, may I help you?