This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC5BU-48S05A

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC5BU-48S05A
JLCPCB Part #
C6190044
Package
DIP,50.8x25.4mm
Description
1 1.5kV 15W 36V~75V 3A 5V 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $78.6619
204+ $31.3868
504+ $30.3382
996+ $29.8196
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons