* Images are for reference only
E36F401CDN682MEE3U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36F401CDN682MEE3U
- JLCPCB Part #
- C7177816
- Package
- Bolt,D76.2xL143mm
- Description
- 400V 6800uF ±20% 19.9A@120Hz 16mΩ@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part E36F401CDN682MEE3U for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
E36F401CDN682MEE3U technical specifications, attributes, and parameters.
E36F401CDN682MEE3U symbol, PCB footprint from the free EasyEDA PCB design tool.
E36F401CDN682MEE3U datasheets or manufacturer documentation.
Datasheet: E36F401CDN682MEE3U Datasheet (PDF)
Minimum: 1
Full Reel: 16
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
E36D301CPN103QEM9U
NCC(Nippon Chemi-Con)
$199.692
-
E36D401CSS183MFM9U
NCC(Nippon Chemi-Con)
$297.9825
-
E36F401CGN562MEB7Q
NCC(Nippon Chemi-Con)
$148.4835
-
E36L451CSN123MFM9U
NCC(Nippon Chemi-Con)
$273.2505
-
E36L451CSS682MEM9U
NCC(Nippon Chemi-Con)
$179.2965
-
E37F451CPN103MFE3U
NCC(Nippon Chemi-Con)
$230.832