* Images are for reference only
E37L401CLN762MEE3U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L401CLN762MEE3U
- JLCPCB Part #
- C6941653
- Package
- Bolt,D76.2xL143mm
- Description
- 400V 7600uF ±20% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
E37L401CLN762MEE3U technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part E37L401CLN762MEE3U for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
E37L401CLN762MEE3U symbol, PCB footprint from the free EasyEDA PCB design tool.
E37L401CLN762MEE3U datasheets or manufacturer documentation.
Datasheet: E37L401CLN762MEE3U Datasheet (PDF)
Minimum: 1
Full Reel: 16
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EKXJ221ELL101MJ40S
NCC(Nippon Chemi-Con)
$0.8415
-
EGXF500ELL271MK15S
NCC(Nippon Chemi-Con)
$0.5745
-
EKXJ161ELL181ML20S
NCC(Nippon Chemi-Con)
$2.394
-
EGPA350ELL681MK20S-CAR
NCC(Nippon Chemi-Con)
$0.5085
-
EMLA100ARA151MF61G
NCC(Nippon Chemi-Con)
$0.4555
-
EMHJ350ARA101MHA0G-CAR
NCC(Nippon Chemi-Con)
$0.3915