
* Images are for reference only
E36D400LPN183TC67U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D400LPN183TC67U
- JLCPCB Part #
- C7177757
- Package
- Bolt,D50.8xL67mm
- Description
- -10%~+50% -40℃~+85℃ 18000uF 22.2mm 40V 50.8mm 67mm 螺栓,D50.8xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4319
196+
$8.9508
490+
$8.6520
980+
$8.5034
Related Products
Welcome back, may I help you?